LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA S24SP24002PDFA product image
Images for reference only

DELTA S24SP24002PDFARoHS

Manufacturer
DELTAAsian Brands
MPN
S24SP24002PDFA
LCSC Part #
C7070304
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
DIP,50.8x25.4mm DC DC Converters RoHS
Datasheetpdf iconDELTA S24SP24002PDFA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 118.5963$ 118.60
200+$ 47.322$ 9464.40
500+$ 45.7398$ 22869.90
1,000+$ 44.9587$ 44958.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerDELTA
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout1.7A
Vin9V~36V
Vout24V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Output Power40W
Conversion Efficiency92.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Efficiency up to 92.8%
  • Wide input range, 9V - 36V
  • Over voltage protection, hiccup mode
  • Over current protection, hiccup mode
  • Positive or Negative Remote ON/OFF
  • Without tantalum capacitor inside module
  • Operating Temperature range - 40°C to +85°C
  • Input to Output Isolation: 1500VDC
  • RoHS Compliant
  • Heat-sink is option
  • EN 50155 Certified
  • IEC/EN/UL/CSA 62368 - 1, 2nd edition
  • UL 60950 - 1 & CSA C22.2 No.60950 - 1 - 07

Applications

AI Translation
  • Process control and automation
  • Transportation
  • Data communication and telecom equipment
  • Test equipment
  • Medical device
  • Everywhere where space on the PCB is critical