LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9396H-10-N0 product image
  • X9396H-10-N0 thumbnail 1
  • X9396H-10-N0 thumbnail 2
  • X9396H-10-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9396H-10-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9396H-10-N0
LCSC Part #
C707022
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 10POS 3.96mm SINGLE ROW
Datasheetpdf iconXKB Connection X9396H-10-N0
Custom CablesMOQ 1pc
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0798$ 0.40
50+$ 0.0631$ 3.16
250+$ 0.0547$ 13.68
500+$ 0.0485$ 24.25
2,500+$ 0.0434$ 108.50
5,000+$ 0.0409$ 204.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.