LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X8821HM-05L-N0 product image
  • X8821HM-05L-N0 thumbnail 1
  • X8821HM-05L-N0 thumbnail 2
  • X8821HM-05L-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X8821HM-05L-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X8821HM-05L-N0
LCSC Part #
C706946
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X8821HM-05L-N0
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0253$ 0.0241$ 0.48
200+$ 0.0197$ 0.0188$ 3.76
1,000+$ 0.0166$ 0.0158$ 15.80
2,000+$ 0.0148$ 0.0141$ 28.20
10,000+$ 0.0131$ 0.0125$ 125.00
20,000+$ 0.0123$ 0.0117$ 234.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.