LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2016HM-08-N0 product image
  • X2016HM-08-N0 thumbnail 1
  • X2016HM-08-N0 thumbnail 2
  • X2016HM-08-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2016HM-08-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2016HM-08-N0
LCSC Part #
C706924
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW
Datasheetpdf iconXKB Connection X2016HM-08-N0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0165$ 0.0157$ 0.79
500+$ 0.013$ 0.0124$ 6.20
2,000+$ 0.0105$ 0.0100$ 20.00
5,000+$ 0.0093$ 0.0089$ 44.50
25,000+$ 0.0083$ 0.0079$ 197.50
50,000+$ 0.0078$ 0.0075$ 375.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.