LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2016HM-05-N0 product image
  • X2016HM-05-N0 thumbnail 1
  • X2016HM-05-N0 thumbnail 2
  • X2016HM-05-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2016HM-05-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2016HM-05-N0
LCSC Part #
C706921
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconXKB Connection X2016HM-05-N0
Custom CablesMOQ 1pc
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0094$ 0.0090$ 0.45
500+$ 0.0073$ 0.0070$ 3.50
2,000+$ 0.0062$ 0.0059$ 11.80
4,000+$ 0.0055$ 0.0053$ 21.20
24,000+$ 0.0049$ 0.0047$ 112.80
50,000+$ 0.0046$ 0.0044$ 220.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.