LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2016HM-02-N0 product image
  • X2016HM-02-N0 thumbnail 1
  • X2016HM-02-N0 thumbnail 2
  • X2016HM-02-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2016HM-02-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2016HM-02-N0
LCSC Part #
C706918
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Datasheetpdf iconXKB Connection X2016HM-02-N0
Custom CablesMOQ 1pc
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0063$ 0.63
1,000+$ 0.005$ 5.00
4,000+$ 0.004$ 16.00
10,000+$ 0.0036$ 36.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.