ABLIC S-1131B27UA-N4MTFG
| Produttore | |
| Cod. Prod. | S-1131B27UA-N4MTFG |
| Cod. LCSC | C7068565 |
| Imballo | SOT-89-3 |
| Numero Cliente | |
| Attr. chiave | 2.7V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | |
| Parti alternative | 8 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | SOT-89-3 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | SOT-89-3 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
Descrizione
The S-1131 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacitance of the output transistor. An ON/OFF circuit ensures a long battery life, and small SOT-89-3, SOT-89-5 and 6-Pin HSON(A) packages realize high-density mounting.
Caratteristiche
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Output voltage accuracy: ±1.0%
- Dropout voltage: 250 mV typ. (3.0 V output product, I_OUT = 100 mA)
- Current consumption: During operation: 35 μA typ., 65 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 300 mA (V_IN ≥ V_OUT(S) + 1.0 V)
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applicazioni
- Constant-voltage power supply for DVD and CD-ROM drive
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for note book PC
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2248 | $ 0.22 |
| 200+ | $ 0.0897 | $ 17.94 |
| 500+ | $ 0.0867 | $ 43.35 |
| 1,000+ | $ 0.0853 | $ 85.30 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | SOT-89-3 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | SOT-89-3 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
Descrizione
The S-1131 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacitance of the output transistor. An ON/OFF circuit ensures a long battery life, and small SOT-89-3, SOT-89-5 and 6-Pin HSON(A) packages realize high-density mounting.
Caratteristiche
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Output voltage accuracy: ±1.0%
- Dropout voltage: 250 mV typ. (3.0 V output product, I_OUT = 100 mA)
- Current consumption: During operation: 35 μA typ., 65 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 300 mA (V_IN ≥ V_OUT(S) + 1.0 V)
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applicazioni
- Constant-voltage power supply for DVD and CD-ROM drive
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for note book PC
C7068565 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AIC1734-27GXATR | AIC | SOT-89-3 | 12 | $ 0.1938 | ||
| H7227-1 | Siproin | SOT-89-3 | 135 | $ 0.116 | ||
| MD8327A | Mingda Microelectronics | SOT-89-3 | 159 | $ 0.1556 | ||
| MD85A27PA1 | Mingda Microelectronics | SOT-89-3L | 72 | $ 0.1699 | ||
| S-1131B27UA-N4MTFU | ABLIC | SOT-89-3 | 0 | $ 0.2248 | ||
| XC6503P271PR-G | TOREX | SOT-89 | 0 | $ 0.3202 | ||
| MD5327 | Mingda Microelectronics | SOT-89-3 | 0 | $ 0.0742 | ||
| XC6216D272PR-G | TOREX | SOT-89 | 0 | $ 0.4803 |

