VISHAY RWST30250B1003JB06
| Manufacturer | |
| Mfr. Part # | RWST30250B1003JB06 |
| LCSC Part # | C7067993 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 100kΩ ±5% 280W |
| Description | 280W 100kΩ Wirewound Resistor ±5% ±75ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 270.3672 | $ 270.37 |
198+ | $ 107.879 | $ 21360.04 |
498+ | $ 104.2743 | $ 51928.60 |
1,002+ | $ 102.4924 | $ 102697.38 |
Standard Packaging 6/Full
Box | ||
Better price for more quantity?
$