LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9880KSTZ-150 product image
Images for reference only

ADI AD9880KSTZ-150RoHS

Manufacturer
MPN
AD9880KSTZ-150
LCSC Part #
C706713
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
LQFP-100(14x14) Video Processing RoHS
Datasheetpdf iconADI AD9880KSTZ-150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerADI
PackagingLQFP-100(14x14)
FeaturesBuilt-in phase-locked loop;Programmable gain amplifier

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The AD9880 offers designers the flexibility of an analog interface and high definition multimedia interface (HDMI) receiver integrated on a single chip. Also included is support for high bandwidth digital content protection (HDCP). The AD9880 is a complete 8-bit 150 MSPS monolithic analog interface optimized for capturing component video (YPbPr) and RGB graphics signals. Its 150 MSPS encode rate capability and full power analog bandwidth of 330 MHz supports all HDTV formats (up to 1080 p) and FPD resolutions up to SXGA (1280×1024 @ 75 Hz). The AD9880 contains a HDMI 1.1-compatible receiver and supports all HDTV formats (up to 1080 p and 720 p) and display resolutions up to SXGA (1280×1024 @ 75 Hz). The receiver features an intrapair skew tolerance of up to one full clock cycle. With the inclusion of HDCP, displays can now receive encrypted video content. The AD9880 allows for authentication of a video receiver, decryption of encoded data at the receiver, and renewability of the authentication during transmission, as specified by the HDCP v 1.1 protocol. Fabricated in an advanced CMOS process, the AD9880 is provided in a space-saving, 100-lead LQFP surface-mount Pb-free plastic package and is specified over the 0°C to 70°C temperature range.

Features

AI Translation
  • Analog/HDMI dual interface
  • Supports high bandwidth digital content protection
  • RGB-to-YCbCr 2-way color conversion
  • Automated clamping level adjustment
  • 1.8 V/3.3 V power supply
  • 100-lead LQFP Pb-free package
  • RGB and YCbCr output formats
  • Analog interface 8-bit triple ADC 100 MSPS maximum conversion rate
  • Macrovision detection
  • 2:1 input mux
  • Full sync processing
  • Sync detect for hot plugging
  • Midscale clamping
  • Digital video interface HDMI v 1.1, DVI v 1.0 150 MHz HDMI receiver
  • Supports high bandwidth digital content protection (HDCP 1.1)
  • Digital audio interface HDMI 1.1-compatible audio interface
  • S/PDIF (IEC90658-compatible) digital audio output
  • Multichannel I2S audio output (up to 8 channels)

Applications

AI Translation
  • Advanced TV
  • HDTV
  • Projectors
  • LCD monitor
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.2294$ 24.23
30+$ 23.0408$ 691.22
Standard Packaging90/Full Tray
Better price for more quantity?
$