TOSHIBA TC7SZ02FE,LJ(CT
| Manufacturer | |
| Mfr. Part # | TC7SZ02FE,LJ(CT |
| LCSC Part # | C7066982 |
| Package | SOT-553 |
| Customer # | |
| Key Attributes | 2-Input NOR Gate |
| Description | 4.3ns@5V,50pF 2uA 1.65V~5.5V 1 NOR Gate SOT-553 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SOT-553 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,900 
3,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0881 | $ 0.44 |
50+ | $ 0.0767 | $ 3.84 |
150+ | $ 0.071 | $ 10.65 |
500+ | $ 0.0667 | $ 33.35 |
2,500+ | $ 0.0633 | $ 158.25 |
4,000+ | $ 0.0615 | $ 246.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$