Broadcom ACPL-W481-560E
| Manufacturer | |
| Mfr. Part # | ACPL-W481-560E |
| LCSC Part # | C7066643 |
| Package | SOIC-6-6.8mm |
| Customer # | |
| Description | 4.5V~20V DC SOIC-6-6.8mm Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOIC-6-6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6751 | $ 4.68 |
200+ | $ 1.8655 | $ 373.10 |
500+ | $ 1.8034 | $ 901.70 |
1,000+ | $ 1.7731 | $ 1773.10 |
Standard Packaging 1000/Full
Reel | ||