RICHTEK RT9134GQV
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT9134GQV |
| LCSC Part # | C7065307 |
| Package | VQFN-16(4x4) |
| Customer # | |
| Description | 4 15mV 12V/us 80dB 50nA VQFN-16(4x4) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RICHTEK | |
| Package | VQFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2791 | $ 0.28 |
200+ | $ 0.1114 | $ 22.28 |
500+ | $ 0.1077 | $ 53.85 |
1,500+ | $ 0.1058 | $ 158.70 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$