RICHTEK RT2101BGQW
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT2101BGQW |
| LCSC Part # | C7065256 |
| Package | WQFN-16(3x3) |
| Customer # | |
| Key Attributes | 2.95V to 6V Input, 2A Output, 2MHz, Synchronous Step-Down Converter |
| Description | 2MHz Buck Adjustable 2A 827mV~3.6V WQFN-16(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Package | WQFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0802 | $ 1.08 |
200+ | $ 0.4312 | $ 86.24 |
500+ | $ 0.4174 | $ 208.70 |
1,500+ | $ 0.4097 | $ 614.55 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$