LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM7-24.000MHZ-R30-D4-T product image
Images for reference only

ABRACON ABM7-24.000MHZ-R30-D4-TRoHS

Manufacturer
MPN
ABM7-24.000MHZ-R30-D4-T
LCSC Part #
C7065048
Packaging
SMD6035-2P
Customer #
Key Attributes
Crystal 24MHz ±30ppm 18pF 30Ω SMD6035-2P
Datasheetpdf iconABRACON ABM7-24.000MHZ-R30-D4-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2717$ 1.27
200+$ 0.5081$ 101.62
500+$ 0.4914$ 245.70
1,000+$ 0.4823$ 482.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD6035-2P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low profile (1.4 mm max)
  • Ceramic package for high reliability
  • Small SMD for high-density applications
  • Superior hermetic glass seal
  • Wide operating temperature range

Applications

AI Translation
  • Computers, modems, and communications equipment
  • Slim and lightweight devices
  • Industrial wide-temperature applications