ABRACON ABM3BAIG-8.000MHZ-1Z-T
| Manufacturer | |
| MPN | ABM3BAIG-8.000MHZ-1Z-T |
| LCSC Part # | C7065034 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 18pF SMD |
| Description | Crystal 8MHz ±10ppm 18pF 150Ω SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,149
1,149
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.2867 | $ 1.29 |
10+ | $ 1.0394 | $ 10.39 |
30+ | $ 0.9036 | $ 27.11 |
100+ | $ 0.75 | $ 75.00 |
500+ | $ 0.6805 | $ 340.25 |
1,000+ | $ 0.6498 | $ 649.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$