KEMET T540D687M003BH86057280
| Manufacturer | |
| Mfr. Part # | T540D687M003BH86057280 |
| LCSC Part # | C7061490 |
| Package | 2917 |
| Customer # | |
| Description | 680uF ±20% 3V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.495 | $ 24.50 |
200+ | $ 9.7744 | $ 1954.88 |
500+ | $ 9.4486 | $ 4724.30 |
1,000+ | $ 9.2864 | $ 9286.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$