LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10AIG-16.000MHZ-D2Z-T3 product image
Images for reference only

ABRACON ABM10AIG-16.000MHZ-D2Z-T3RoHS

Manufacturer
MPN
ABM10AIG-16.000MHZ-D2Z-T3
LCSC Part #
C7060714
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16MHz ±20ppm 10pF 80Ω SMD2520-4P
Datasheetpdf iconABRACON ABM10AIG-16.000MHZ-D2Z-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0714$ 2.07
200+$ 0.827$ 165.40
500+$ 0.8$ 400.00
1,000+$ 0.7857$ 785.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC - Q200 Qualified
  • Automotive Grade 1: -40°C to +125°C
  • Automotive Grade 0: -40°C to +150°C (Available Upon Request)
  • TS16949 Production Line Certified
  • PPAP Available Upon Request
  • Hermetically Seam - sealed Ceramic Package
  • RoHS/RoHS II Compliant and Pb free

Applications

AI Translation
  • Infotainment Systems
  • Keyless Entry & Startup
  • GPS & Navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle to Vehicle Communication
  • LiDAR (Light Detection and Ranging)
  • In - vehicle Networking
  • Powertrain & Drive Control
  • Power Control & Conversion
  • Industrial Control & Automation