ABRACON ABLS7M-24.576MHZ-B-2-T
| Manufacturer | |
| MPN | ABLS7M-24.576MHZ-B-2-T |
| LCSC Part # | C7060690 |
| Packaging | HC-49S-SMD-Mini |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±20ppm 18pF 40Ω HC-49S-SMD-Mini |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 50% smaller footprint vs. ABLS (standard HC/49US package)
- Low profile: 2.3 mm max height
- RoHS-compliant reflow soldering compatible
- High stability with wide temperature range options
- High reliability and cost-effective
- Resistance-welded metal package
Applications
AI Translation
- Wireless applications
- Consumer electronics
- Computers, modems, and communications equipment
- Microprocessors
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4429 | $ 0.44 |
| 200+ | $ 0.1768 | $ 35.36 |
| 500+ | $ 0.1709 | $ 85.45 |
| 1,000+ | $ 0.1679 | $ 167.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD-Mini | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 24.576MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 50% smaller footprint vs. ABLS (standard HC/49US package)
- Low profile: 2.3 mm max height
- RoHS-compliant reflow soldering compatible
- High stability with wide temperature range options
- High reliability and cost-effective
- Resistance-welded metal package
Applications
AI Translation
- Wireless applications
- Consumer electronics
- Computers, modems, and communications equipment
- Microprocessors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

