LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-15.360MHZ-B4-T product image
Images for reference only

ABRACON ABLS-15.360MHZ-B4-TRoHS

Manufacturer
MPN
ABLS-15.360MHZ-B4-T
LCSC Part #
C7060594
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 15.36MHz ±30ppm 18pF 50Ω HC-49S-SMD
Datasheetpdf iconABRACON ABLS-15.360MHZ-B4-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4519$ 0.45
200+$ 0.1804$ 36.08
500+$ 0.1743$ 87.15
1,000+$ 0.1714$ 171.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency15.36MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications