LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABL-8.000MHZ-B4Y-T product image
Images for reference only

ABRACON ABL-8.000MHZ-B4Y-TRoHS

Manufacturer
MPN
ABL-8.000MHZ-B4Y-T
LCSC Part #
C7060575
Packaging
HC-49US
Customer #
Key Attributes
Crystal 8MHz ±30ppm 18pF 80Ω HC-49US
Datasheetpdf iconABRACON ABL-8.000MHZ-B4Y-T
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4374$ 0.44
10+$ 0.4278$ 4.28
30+$ 0.4214$ 12.64
100+$ 0.415$ 41.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49US
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High reliability & Low Cost
  • Tight stability & extended temperature
  • Proven resistance welded metal package

Applications

AI Translation
  • Home electronics
  • Computers, modems, and communications
  • High-precision TCXO and clock applications
  • Microprocessors