LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10W-50.0000MHZ-7-D2X-T3 product image
Images for reference only

ABRACON ABM10W-50.0000MHZ-7-D2X-T3RoHS

Manufacturer
MPN
ABM10W-50.0000MHZ-7-D2X-T3
LCSC Part #
C7060484
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 50MHz ±20ppm 7pF 40Ω SMD2520-4P
Datasheetpdf iconABRACON ABM10W-50.0000MHZ-7-D2X-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9684$ 0.97
200+$ 0.3865$ 77.30
500+$ 0.3744$ 187.20
1,000+$ 0.3683$ 368.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimized for energy saving wearables and IoT applications
  • Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
  • 0.6 mm max height ideally suited for height constrained designs
  • Seam sealed for longterm reliability

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Bluetooth/Bluetooth Low Energy (BLE)
  • Wireless modules
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCU
  • Near Field Communication (NFC)
  • ISM Band