LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AA-37.050MAGV-T product image
Images for reference only

TXC AA-37.050MAGV-TRoHS

Manufacturer
TXCAsian Brands
MPN
AA-37.050MAGV-T
LCSC Part #
C7059909
Packaging
SMD
Customer #
Key Attributes
Crystal 37.05MHz ±30ppm 8pF 50Ω SMD
Datasheetpdf iconTXC AA-37.050MAGV-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7445$ 0.74
200+$ 0.2969$ 59.38
500+$ 0.2873$ 143.65
1,000+$ 0.2826$ 282.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency37.05MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact glass-sealed SMD crystal unit.
  • Wide operating temperature range.
  • Excellent performance and reliability in harsh environments.
  • Lead contained in sealed glass complies with RoHS Directive exemption requirements.