LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP154L025A-E2 product image
Images for reference only

Nisshinbo Micro Devices Inc. RP154L025A-E2RoHS

Manufacturer
MPN
RP154L025A-E2
LCSC Part #
C7059844
Packaging
DFN1216-8
Customer #
Key Attributes
3V Positive Fixed DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. RP154L025A-E2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3018$ 1.30
200+$ 0.5198$ 103.96
500+$ 0.5016$ 250.80
1,000+$ 0.4941$ 494.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN1216-8
Output Voltage3V
Number of Outputs2
Operating Temperature-40℃~+85℃
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection

Introduction

AI Translation

The RP154x is a CMOS-based voltage regulator that provides high ripple rejection, low dropout voltage, high output voltage accuracy, and low supply current. Internally, the RP154x consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit and a chip enable circuit. The RP154x is available in fixed output voltage options. Besides the low supply current by CMOS, the RP154x offers a low dropout voltage by built-in low ON resistance Tr. as well as an extended battery life by a chip enable function. Compared with the existing CMOS-based regulators, the RP154x is further improved in ripple rejection, line transient response, and load transient response. All these features allow the RP154x to become ideal power sources for hand-held communication equipment. The RP154x is offered in a 6-pin SOT-23-6 package for a single input type and an 8-pin DFN1216-8 package for a dual input type. Both packages are equipped with two LDOs which can achieve high-density mounting.

Features

AI Translation
  • Supply Current .. . Typ. 50 µA x 2 (VR1 & VR2)
  • Standby Current ..... . Typ. 0.1 µA×2 (VR1 & VR2)
  • Input Voltage Range .. .. 1.4 V to 5.25 V
  • Output Voltage Range . . 0.8 V to 3.7 V (0.1 V steps)
  • Output Voltage Accuracy ........ . ±1.0% (VSET>2.0 V, Ta=25°C)
  • Temperature-Drift Coefficient of Output Voltage .... . Typ. ±80 ppm/°C
  • Dropout Voltage . . Typ. 0.25 V (IOUT = 300 mA, VSET=2.5 V)
  • Ripple Rejection .. .. Typ. 75 dB (f=1 kHz)
  • Line Regulation . Typ. 0.02%/V
  • Packages . DFN1216-8, SOT-23-6
  • Short-current Limit Circuit . . Typ. 60 mA
  • Overcurrent Protection Circuit
  • Ceramic Capacitor Compatible . . 1.0 µF or more

Applications

AI Translation
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.