Astrodyne TDI RP357-250-2000-S
| Manufacturer | |
| MPN | RP357-250-2000-S |
| LCSC Part # | C7059710 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
- Multi-stage line filters
- Available in W (wire), S (stud), and C (connector) terminations, plus (B) busbar option
- UL 1283 / 60929, CSA C22.2, EN 60969 certified; Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Three-phase industrial equipment
- Processing equipment and factory machinery
- Alternative energy (EV charging and solar systems)
- Industrial automation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2903.6133 | $ 2903.61 |
| 200+ | $ 1158.5612 | $ 231712.24 |
| 500+ | $ 1119.8473 | $ 559923.65 |
| 1,000+ | $ 1100.7168 | $ 1100716.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
- Multi-stage line filters
- Available in W (wire), S (stud), and C (connector) terminations, plus (B) busbar option
- UL 1283 / 60929, CSA C22.2, EN 60969 certified; Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Three-phase industrial equipment
- Processing equipment and factory machinery
- Alternative energy (EV charging and solar systems)
- Industrial automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

