Allsensing A02P73B7001
| Manufacturer | |
| MPN | A02P73B7001 |
| LCSC Part # | C7058638 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hydrogen sulfide Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Allsensing | |
| Packaging | - | |
| Type | Hydrogen sulfide | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AGSM can be easily applied to IoT-connected devices and provides a simple way to monitor sensor values and environmental changes. AGSM performs gas calibration and transmits sensor concentration value (PPB) data via UART communication. It is not suitable for applications requiring fast response times (T90 < 30 seconds) and is designed for long-term environmental monitoring. The sensor requires a stabilization time of at least 30 minutes to 1 hour or longer. Temperature compensation and gas sensor calibration algorithms are applied. Sensor signal values (raw data) output from the sensor drive circuit can be checked. AGSM products are compatible with Arduino and compatible products. It can be easily integrated into wireless gas detectors, portable and networked solutions requiring small size, light weight, high performance, and low power consumption. AGSM is equipped with individual gas sensors for detecting CO, H₂S, SO₂, NO₂, and O₃. If users have calibration gas and a test environment, zero calibration and span calibration can be performed using communication commands. Span calibration of the gas sensor is recommended every 6 months. AGSM products are calibrated using a small 400mL chamber.
Features
- AGSM performs gas calibration and transmits sensor concentration value (PPB) data via UART communication
- Not suitable for applications requiring fast response times (T90 < 30 seconds); suited for long-term environmental monitoring
- Sensor requires a minimum warm-up/stabilization time of 30 minutes to 1 hour or longer
- Applies temperature compensation and gas sensor calibration algorithms
- Allows inspection of raw sensor signal values output from the sensor drive circuit
- Compatible with Arduino and compatible products
- Easily integrated into compact, lightweight, high-performance, low-power wireless gas detectors, portable and networked solutions
- Equipped with individual gas sensors for detecting CO, H₂S, SO₂, NO₂, and O₃
- When calibration gas and test environment are available, zero and span calibration can be performed via communication commands
- Span calibration of gas sensors recommended every 6 months
- Calibration performed using a 400 mL small chamber
Applications
Wireless Gas Detector, Portable Solutions, Network Solutions
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 394.3762 | $ 394.38 |
| 200+ | $ 157.3591 | $ 31471.82 |
| 500+ | $ 152.1005 | $ 76050.25 |
| 1,000+ | $ 149.5022 | $ 149502.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Allsensing | |
| Packaging | - | |
| Type | Hydrogen sulfide | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AGSM can be easily applied to IoT-connected devices and provides a simple way to monitor sensor values and environmental changes. AGSM performs gas calibration and transmits sensor concentration value (PPB) data via UART communication. It is not suitable for applications requiring fast response times (T90 < 30 seconds) and is designed for long-term environmental monitoring. The sensor requires a stabilization time of at least 30 minutes to 1 hour or longer. Temperature compensation and gas sensor calibration algorithms are applied. Sensor signal values (raw data) output from the sensor drive circuit can be checked. AGSM products are compatible with Arduino and compatible products. It can be easily integrated into wireless gas detectors, portable and networked solutions requiring small size, light weight, high performance, and low power consumption. AGSM is equipped with individual gas sensors for detecting CO, H₂S, SO₂, NO₂, and O₃. If users have calibration gas and a test environment, zero calibration and span calibration can be performed using communication commands. Span calibration of the gas sensor is recommended every 6 months. AGSM products are calibrated using a small 400mL chamber.
Features
- AGSM performs gas calibration and transmits sensor concentration value (PPB) data via UART communication
- Not suitable for applications requiring fast response times (T90 < 30 seconds); suited for long-term environmental monitoring
- Sensor requires a minimum warm-up/stabilization time of 30 minutes to 1 hour or longer
- Applies temperature compensation and gas sensor calibration algorithms
- Allows inspection of raw sensor signal values output from the sensor drive circuit
- Compatible with Arduino and compatible products
- Easily integrated into compact, lightweight, high-performance, low-power wireless gas detectors, portable and networked solutions
- Equipped with individual gas sensors for detecting CO, H₂S, SO₂, NO₂, and O₃
- When calibration gas and test environment are available, zero and span calibration can be performed via communication commands
- Span calibration of gas sensors recommended every 6 months
- Calibration performed using a 400 mL small chamber
Applications
Wireless Gas Detector, Portable Solutions, Network Solutions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

