LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603BRE0728KL product image
  • RT0603BRE0728KL thumbnail 1
  • RT0603BRE0728KL thumbnail 2
  • RT0603BRE0728KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0603BRE0728KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603BRE0728KL
LCSC Part #
C705839
Packaging
0603
Customer #
Key Attributes
RES 28kΩ ±0.1% 100mW 0603
Datasheetpdf iconYAGEO RT0603BRE0728KL
In-Stock: 3,460
3,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.032$ 0.64
200+$ 0.0268$ 5.36
600+$ 0.024$ 14.40
5,000+$ 0.0221$ 110.50
10,000+$ 0.0206$ 206.00
20,000+$ 0.0198$ 396.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance28kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece