LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603BRE0724KL product image
  • RT0603BRE0724KL thumbnail 1
  • RT0603BRE0724KL thumbnail 2
  • RT0603BRE0724KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0603BRE0724KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603BRE0724KL
LCSC Part #
C705835
Packaging
0603
Customer #
Key Attributes
RES 24kΩ ±0.1% 100mW 0603
Datasheetpdf iconYAGEO RT0603BRE0724KL
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0288$ 1.44
500+$ 0.025$ 12.50
1,500+$ 0.0228$ 34.20
5,000+$ 0.0215$ 107.50
25,000+$ 0.0204$ 510.00
50,000+$ 0.0198$ 990.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance24kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece