YAGEO RT0603BRD0782K5L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT0603BRD0782K5L |
| LCSC Part # | C705796 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 82.5kΩ ±0.1% 100mW 0603 |
| Description | 100mW 82.5kΩ 75V ±25ppm/℃ Thin Film Resistor ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,800 
5,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0243 | $ 0.49 |
200+ | $ 0.0193 | $ 3.86 |
600+ | $ 0.0166 | $ 9.96 |
5,000+ | $ 0.0149 | $ 74.50 |
10,000+ | $ 0.0135 | $ 135.00 |
20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$