Grayhill 95C12A3GWT
| Manufacturer | |
| MPN | 95C12A3GWT |
| LCSC Part # | C7057901 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 160gf Gull Wing Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.605 | $ 2.61 |
| 200+ | $ 1.0396 | $ 207.92 |
| 480+ | $ 1.0048 | $ 482.30 |
| 1,000+ | $ 0.9881 | $ 988.10 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

