Grayhill 95C06A2GWT
| Manufacturer | |
| MPN | 95C06A2GWT |
| LCSC Part # | C7057856 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 100gf Gull Wing Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 77 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6483 | $ 1.65 |
| 231+ | $ 0.6591 | $ 152.25 |
| 462+ | $ 0.6359 | $ 293.79 |
| 1,001+ | $ 0.6251 | $ 625.73 |
Standard Packaging77/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 77 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

