LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Finder Relays, Inc. 94.03SMA product image
Images for reference only

Finder Relays, Inc. 94.03SMARoHS

Manufacturer
MPN
94.03SMA
LCSC Part #
C7057413
Packaging
-
Customer #
Key Attributes
Relay Sockets RoHS
Datasheetpdf iconFinder Relays, Inc. 94.03SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.3913$ 20.39
200+$ 8.1362$ 1627.24
500+$ 7.865$ 3932.50
1,000+$ 7.7301$ 7730.10
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerFinder Relays, Inc.
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

Series 85 miniature plug-in timer, rated current 7-10 amperes. This plug-in timer relay offers seven time ranges spanning from 0.05 seconds to 100 hours, with multifunction capability. Compatible with Series 94 sockets. Specific models include 85.02 (2-pole, 10A), 85.03 (3-pole, 10A), and 85.04 (4-pole, 7A), all supporting AC/DC polarity-free supply. Multiple timing functions available, including on-delay, on-pulse, symmetrical recycler (on-start), and fixed pulse delay. Technical data covers contact ratings, supply specifications, ambient temperature range, protection degree, and relevant certifications. Time ranges are divided into (0.05~1)s, (0.5~10)s, (5~100)s, (0.5~10)min, (5~100)min, (0.5~10)h, and (5~10)h.

Features

AI Translation
  • Plug-in timer relay
  • Seven time ranges available, from 0.05 seconds to 100 hours
  • Multi-function
  • 2, 3, or 4 NO contacts available
  • AC/DC supply, no polarity
  • Designed for use with 94 series sockets
  • Model 85.02: 2-pole, 10A
  • Model 85.03: 3-pole, 10A
  • Model 85.04: 4-pole, 7A
  • Multiple timing functions: on-delay, on-pulse, symmetrical recycler (on-start), fixed pulse delay