LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C38R8BB14 product image
Images for reference only

VISHAY RN55C38R8BB14

Manufacturer
MPN
RN55C38R8BB14
LCSC Part #
C7057123
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 38.8Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C38R8BB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3444$ 8.34
200+$ 3.3293$ 665.86
500+$ 3.2191$ 1609.55
1,000+$ 3.164$ 3164.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance38.8Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece