LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL2512JK-070R62L product image
  • RL2512JK-070R62L thumbnail 1
  • RL2512JK-070R62L thumbnail 2
  • RL2512JK-070R62L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL2512JK-070R62LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL2512JK-070R62L
LCSC Part #
C705623
Packaging
2512
Customer #
Key Attributes
RES 620mΩ ±5% 1W 2512
Datasheetpdf iconYAGEO RL2512JK-070R62L
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1011$ 0.51
50+$ 0.0802$ 4.01
150+$ 0.0698$ 10.47
500+$ 0.062$ 31.00
2,500+$ 0.0557$ 139.25
4,000+$ 0.0526$ 210.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance620mΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece