LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL2512FK-070R013L product image
  • RL2512FK-070R013L thumbnail 1
  • RL2512FK-070R013L thumbnail 2
  • RL2512FK-070R013L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL2512FK-070R013LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL2512FK-070R013L
LCSC Part #
C705606
Packaging
2512
Customer #
Key Attributes
RES 13mΩ ±1% 1W 2512
Datasheetpdf iconYAGEO RL2512FK-070R013L
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.092$ 0.46
50+$ 0.0719$ 3.60
150+$ 0.0619$ 9.29
500+$ 0.0543$ 27.15
2,500+$ 0.0474$ 118.50
4,000+$ 0.0444$ 177.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)1W
Resistance13mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±1500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece