LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1218JK-070R91L product image
  • RL1218JK-070R91L thumbnail 1
  • RL1218JK-070R91L thumbnail 2
  • RL1218JK-070R91L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL1218JK-070R91LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1218JK-070R91L
LCSC Part #
C705593
Packaging
1218
Customer #
Key Attributes
RES 910mΩ ±5% 1W 1218
Datasheetpdf iconYAGEO RL1218JK-070R91L
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0743$ 0.37
50+$ 0.0592$ 2.96
150+$ 0.0517$ 7.76
500+$ 0.046$ 23.00
2,500+$ 0.0354$ 88.50
4,000+$ 0.0332$ 132.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1218
Resistance910mΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece