LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1218JK-070R16L product image
  • RL1218JK-070R16L thumbnail 1
  • RL1218JK-070R16L thumbnail 2
  • RL1218JK-070R16L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL1218JK-070R16LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1218JK-070R16L
LCSC Part #
C705589
Packaging
1218
Customer #
Key Attributes
RES 160mΩ ±5% 1W 1218
Datasheetpdf iconYAGEO RL1218JK-070R16L
In-Stock: 4,025
4,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1644$ 0.82
50+$ 0.1339$ 6.70
150+$ 0.1186$ 17.79
500+$ 0.1072$ 53.60
2,500+$ 0.087$ 217.50
4,000+$ 0.0824$ 329.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1218
Power(Watts)1W
Resistance160mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±700ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece