LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1210JR-070R2L product image
  • RL1210JR-070R2L thumbnail 1
  • RL1210JR-070R2L thumbnail 2
  • RL1210JR-070R2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL1210JR-070R2LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1210JR-070R2L
LCSC Part #
C705577
Packaging
1210
Customer #
Key Attributes
RES 200mΩ ±5% 500mW 1210
Datasheetpdf iconYAGEO RL1210JR-070R2L
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0378$ 0.76
200+$ 0.0298$ 5.96
600+$ 0.0254$ 15.24
5,000+$ 0.0227$ 113.50
10,000+$ 0.0204$ 204.00
20,000+$ 0.0192$ 384.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance200mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±600ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece