LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1210JR-070R27L product image
  • RL1210JR-070R27L thumbnail 1
  • RL1210JR-070R27L thumbnail 2
  • RL1210JR-070R27L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL1210JR-070R27LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1210JR-070R27L
LCSC Part #
C705576
Packaging
1210
Customer #
Key Attributes
RES 270mΩ ±5% 500mW 1210
Datasheetpdf iconYAGEO RL1210JR-070R27L
In-Stock: 5,060
5,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0387$ 0.77
200+$ 0.031$ 6.20
600+$ 0.0267$ 16.02
5,000+$ 0.0239$ 119.50
10,000+$ 0.0216$ 216.00
20,000+$ 0.0204$ 408.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance270mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±600ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece