LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1206FR-070R056L product image
  • RL1206FR-070R056L thumbnail 1
  • RL1206FR-070R056L thumbnail 2
  • RL1206FR-070R056L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL1206FR-070R056LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1206FR-070R056L
LCSC Part #
C705559
Packaging
1206
Customer #
Key Attributes
RES 56mΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RL1206FR-070R056L
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0137$ 6.85
1,500+$ 0.012$ 18.00
5,000+$ 0.0105$ 52.50
25,000+$ 0.0096$ 240.00
50,000+$ 0.0091$ 455.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance56mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece