LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXJ401ELL470ML20S product image
  • EKXJ401ELL470ML20S thumbnail 1
  • EKXJ401ELL470ML20S thumbnail 2
  • EKXJ401ELL470ML20S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKXJ401ELL470ML20SRoHS

Manufacturer
MPN
EKXJ401ELL470ML20S
LCSC Part #
C705524
Packaging
Through Hole,D16xL20mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 400V TH
Datasheetpdf iconNCC EKXJ401ELL470ML20S
In-Stock: 1,451
1,451 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8257$ 0.83
10+$ 0.671$ 6.71
30+$ 0.5928$ 17.78
100+$ 0.5114$ 51.14
500+$ 0.4658$ 232.90
1,000+$ 0.4414$ 441.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D16xL20mm
Tolerance±20%
Voltage Rating400V
Lifetime-
Capacitance47uF
Ripple Current-
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece