LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ERWE401LGN682MEF5M product image
  • ERWE401LGN682MEF5M thumbnail 1
  • ERWE401LGN682MEF5M thumbnail 2
  • Pinout
  • Footprint
Images for reference only

NCC ERWE401LGN682MEF5MRoHS

Manufacturer
MPN
ERWE401LGN682MEF5M
LCSC Part #
C705508
Packaging
Screw Terminals,D76.2xL155mm
Customer #
Key Attributes
±20% 400V 6800uF Screw Terminals,D76.2xL155mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC ERWE401LGN682MEF5M
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingScrew Terminals,D76.2xL155mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@85℃
Capacitance6800uF
Ripple Current-
Pin Spacing31.5mm
Operating Temperature-25℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)155mm
Diameter76.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece