LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL0805JR-070R12L product image
  • RL0805JR-070R12L thumbnail 1
  • RL0805JR-070R12L thumbnail 2
  • RL0805JR-070R12L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL0805JR-070R12LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL0805JR-070R12L
LCSC Part #
C705497
Packaging
0805
Customer #
Key Attributes
RES 120mΩ ±5% 125mW 0805
Datasheetpdf iconYAGEO RL0805JR-070R12L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0076$ 0.38
500+$ 0.0058$ 2.90
1,500+$ 0.0049$ 7.35
5,000+$ 0.0043$ 21.50
25,000+$ 0.0038$ 95.00
50,000+$ 0.0035$ 175.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance120mΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±600ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece