LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL0805FR-070R3L product image
  • RL0805FR-070R3L thumbnail 1
  • RL0805FR-070R3L thumbnail 2
  • RL0805FR-070R3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL0805FR-070R3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL0805FR-070R3L
LCSC Part #
C705492
Packaging
0805
Customer #
Key Attributes
RES 300mΩ ±1% 125mW 0805
Datasheetpdf iconYAGEO RL0805FR-070R3L
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.63
500+$ 0.0102$ 5.10
1,500+$ 0.0089$ 13.35
5,000+$ 0.0078$ 39.00
25,000+$ 0.0071$ 177.50
50,000+$ 0.0067$ 335.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance300mΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±600ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece