LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL0603JR-070R47L product image
  • RL0603JR-070R47L thumbnail 1
  • RL0603JR-070R47L thumbnail 2
  • RL0603JR-070R47L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL0603JR-070R47LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL0603JR-070R47L
LCSC Part #
C705484
Packaging
0603
Customer #
Key Attributes
RES 470mΩ ±5% 100mW 0603
Datasheetpdf iconYAGEO RL0603JR-070R47L
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0106$ 0.53
500+$ 0.0083$ 4.15
1,500+$ 0.0071$ 10.65
5,000+$ 0.0062$ 31.00
25,000+$ 0.0055$ 137.50
50,000+$ 0.0051$ 255.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance470mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece