LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
YAGEO RL0402JR-070R68L product image
  • RL0402JR-070R68L thumbnail 1
  • RL0402JR-070R68L thumbnail 2
  • RL0402JR-070R68L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL0402JR-070R68LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL0402JR-070R68L
LCSC Part #
C705476
Packaging
0402
Customer #
Key Attributes
RES 680mΩ ±5% 62.5mW 0402
Datasheetpdf iconYAGEO RL0402JR-070R68L
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.0011$ 0.06
500+$ 0.008$ 0.0008$ 0.40
1,500+$ 0.0069$ 0.0007$ 1.05
10,000+$ 0.0062$ 0.0007$ 7.00
20,000+$ 0.0056$ 0.0006$ 12.00
50,000+$ 0.0052$ 0.0006$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance680mΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece