LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL0402FR-070R22L product image
  • RL0402FR-070R22L thumbnail 1
  • RL0402FR-070R22L thumbnail 2
  • RL0402FR-070R22L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL0402FR-070R22LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL0402FR-070R22L
LCSC Part #
C705470
Packaging
0402
Customer #
Key Attributes
RES 220mΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RL0402FR-070R22L
In-Stock: 8,300
8,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0071$ 0.71
1,000+$ 0.0055$ 5.50
3,000+$ 0.0047$ 14.10
10,000+$ 0.0042$ 42.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0035$ 350.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance220mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece