TRINAMIC TMC7300-LA-T
| Manufacturer | |
| MPN | TMC7300-LA-T |
| LCSC Part # | C705365 |
| Packaging | QFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | Low Voltage Driver for One or Two DC Motors up to 2A peak - UART based Control for Torque and Velocity, 4 Half Bridge Peripheral Driver Option |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFN-20-EP(3x3) | |
| Number of H-bridges | 2 | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~11V | |
| Quiescent Current(Iq) | 50nA | |
| Output Current | - | |
| Peak Current | 2.4A | |
| RDS(on) | 170mΩ | |
| Interface | UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMC7300 scores with a high power density using integrated power MOSFETs and a complete integrated DC motor control logic, to control velocity and limit torque, or for torque controlled operation. It covers a wide spectrum of applications from battery systems to embedded applications with up to 2A (2.4A) current per motor. Extensive support enables rapid design cycles and fast time-to-market with highly competitive products. A CPU operates the driver via its UART interface. It configures motor direction and velocity as well as current limit, and accesses diagnostic information via the UART interface. The TMC7300 takes care for voltage and current regulation and overcurrent protection. With single motor operation, output current is increased and power dissipation is reduced. The TMC7300 acts a peripheral driver for a low-voltage application. It drives resistive loads, like a LED, or inductive loads like motors or solenoids. It offers up to 2A peak output current while adding protection features.
Features
- Voltage Range 2V (1.8V) … 11V DC
- Battery Operation min. 2 AA / NiMh cells, or 1 - 2 Li - Ion cells
- 1 / 2 DC motors up to 2A / 2.4A with velocity & torque control
- Direct Bridge control for solenoids, relays, lamps, motors…
- Single Wire UART for two - motor torque and velocity control
- Standby <50nA typ. current draw
- Low RDSon LS 170mΩ & HS 170mΩ (typ.)
- Parallel Option for single DC motor
- Motor Load Feedback available
- Full Protection & Diagnostics
- Tiny of QFN 3*3 with 20 pins
Applications
- IOT & Handheld devices
- Battery operated motors
- 4 - Channel Relay - and LED driving
- Printers, POS
- Toys
- Office and home automation
- CCTV, Security
- HVAC
- Mobile medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0425 | $ 3.04 |
| 10+ | $ 2.593 | $ 25.93 |
| 30+ | $ 2.3123 | $ 69.37 |
| 100+ | $ 2.0235 | $ 202.35 |
| 500+ | $ 1.8937 | $ 946.85 |
| 1,000+ | $ 1.8369 | $ 1836.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFN-20-EP(3x3) | |
| Number of H-bridges | 2 | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~11V | |
| Quiescent Current(Iq) | 50nA | |
| Output Current | - | |
| Peak Current | 2.4A | |
| RDS(on) | 170mΩ | |
| Interface | UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMC7300 scores with a high power density using integrated power MOSFETs and a complete integrated DC motor control logic, to control velocity and limit torque, or for torque controlled operation. It covers a wide spectrum of applications from battery systems to embedded applications with up to 2A (2.4A) current per motor. Extensive support enables rapid design cycles and fast time-to-market with highly competitive products. A CPU operates the driver via its UART interface. It configures motor direction and velocity as well as current limit, and accesses diagnostic information via the UART interface. The TMC7300 takes care for voltage and current regulation and overcurrent protection. With single motor operation, output current is increased and power dissipation is reduced. The TMC7300 acts a peripheral driver for a low-voltage application. It drives resistive loads, like a LED, or inductive loads like motors or solenoids. It offers up to 2A peak output current while adding protection features.
Features
- Voltage Range 2V (1.8V) … 11V DC
- Battery Operation min. 2 AA / NiMh cells, or 1 - 2 Li - Ion cells
- 1 / 2 DC motors up to 2A / 2.4A with velocity & torque control
- Direct Bridge control for solenoids, relays, lamps, motors…
- Single Wire UART for two - motor torque and velocity control
- Standby <50nA typ. current draw
- Low RDSon LS 170mΩ & HS 170mΩ (typ.)
- Parallel Option for single DC motor
- Motor Load Feedback available
- Full Protection & Diagnostics
- Tiny of QFN 3*3 with 20 pins
Applications
- IOT & Handheld devices
- Battery operated motors
- 4 - Channel Relay - and LED driving
- Printers, POS
- Toys
- Office and home automation
- CCTV, Security
- HVAC
- Mobile medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



