TI THS4531IDR
| Manufacturer | |
| MPN | THS4531IDR |
| LCSC Part # | C705347 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra Low Power, Rail-to-Rail Output, Fully-Differential Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 60ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | 0.05nA/℃ | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage;Integrated ADC driver | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 220nA | |
| Output Current | 15mA | |
| Noise density(eN) | 10nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 27MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Power Supply Rejection Ratio (PSRR) | 108dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Ultra Low Power: Voltage: 2.5 V to 5.5 V Current: 250 μA Power-Down Mode: 0.5 μA (typical) Fully-Differential Architecture Bandwidth: 36 MHz • Slew Rate: 200 V/μs THD: –120 dBc at 1 kHz (1 V_RMS, R_L = 2 kΩ) Input Voltage Noise: 10 nV/√Hz (f = 1 kHz) High DC Accuracy: – V_OS Drift: ±4 μV/°C (-40°C to +125°C) A_OL: 114 dB Rail-to-Rail Output (RRO) Negative Rail Input (NRI) Output Common-Mode Control
Features
- Ultra Low Power
- Fully-Differential Architecture
- High DC Accuracy
- Rail-to-Rail Output (RRO)
- Negative Rail Input (NRI)
- Output Common-Mode Control
Applications
- Low-Power SAR, ΔΣ ADC Driver
- Low Power, High Performance: Differential to Differential Amplifier
- Single-Ended to Differential Amplifier
- Low-Power, Wide-Bandwidth Differential Driver
- Low-Power, Wide-Bandwidth Differential Signal Conditioning
- High Channel Count and Power Dense Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.584 | $ 2.58 |
| 10+ | $ 2.1814 | $ 21.81 |
| 30+ | $ 1.9303 | $ 57.91 |
| 100+ | $ 1.6711 | $ 167.11 |
| 500+ | $ 1.5553 | $ 777.65 |
| 1,000+ | $ 1.5048 | $ 1504.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 60ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | 0.05nA/℃ | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage;Integrated ADC driver | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 220nA | |
| Output Current | 15mA | |
| Noise density(eN) | 10nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 27MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Power Supply Rejection Ratio (PSRR) | 108dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Ultra Low Power: Voltage: 2.5 V to 5.5 V Current: 250 μA Power-Down Mode: 0.5 μA (typical) Fully-Differential Architecture Bandwidth: 36 MHz • Slew Rate: 200 V/μs THD: –120 dBc at 1 kHz (1 V_RMS, R_L = 2 kΩ) Input Voltage Noise: 10 nV/√Hz (f = 1 kHz) High DC Accuracy: – V_OS Drift: ±4 μV/°C (-40°C to +125°C) A_OL: 114 dB Rail-to-Rail Output (RRO) Negative Rail Input (NRI) Output Common-Mode Control
Features
- Ultra Low Power
- Fully-Differential Architecture
- High DC Accuracy
- Rail-to-Rail Output (RRO)
- Negative Rail Input (NRI)
- Output Common-Mode Control
Applications
- Low-Power SAR, ΔΣ ADC Driver
- Low Power, High Performance: Differential to Differential Amplifier
- Single-Ended to Differential Amplifier
- Low-Power, Wide-Bandwidth Differential Driver
- Low-Power, Wide-Bandwidth Differential Signal Conditioning
- High Channel Count and Power Dense Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



