LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P2553-06P product image
  • P2553-06P thumbnail 1
  • P2553-06P thumbnail 2
  • P2553-06P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P2553-06PRoHS

Manufacturer
XFCNAsian Brands
MPN
P2553-06P
LCSC Part #
C705181
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.54mm SINGLE ROW
Datasheetpdf iconXFCN P2553-06P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0481$ 0.0193$ 0.19
100+$ 0.038$ 0.0152$ 1.52
300+$ 0.0329$ 0.0132$ 3.96
1,000+$ 0.0281$ 0.0113$ 11.30
5,000+$ 0.025$ 0.0100$ 50.00
10,000+$ 0.0235$ 0.0094$ 94.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialGlass fiber reinforced PA66
ColorBlack
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.