EPSON X1G0044810007
| Manufacturer | |
| Mfr. Part # | X1G0044810007 |
| LCSC Part # | C70518 |
| Package | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz CMOS SMD |
| Description | 1.62V~3.63V 1.8mA CMOS SMD7050-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
771 
771
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8494 | $ 0.85 |
10+ | $ 0.6962 | $ 6.96 |
30+ | $ 0.6189 | $ 18.57 |
100+ | $ 0.5431 | $ 54.31 |
500+ | $ 0.4966 | $ 248.30 |
1,000+ | $ 0.4734 | $ 473.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$